KOA Speer RK73H1JTTD1R00F

Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1R00F.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

TME

Garrett

Inventory History

3 month trend:
-21.05%

CAD Models

Download KOA Speer RK73H1JTTD1R00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
11,954,836
31,030,343
31,030,343
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 1.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-071R1L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1.1Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 1 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H1JTTD1R00F provided by its distributors.

Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 1 Ohm 1% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 1R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1R00F.
0603 (1608Metric) 0603 RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 1Ohms ±200ppm/C
RES, 1R, 1%, 0.125W, 0603; Available until stocks are exhausted
Thick Film Resistors - SMD 1/10watts 1ohms 1%
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1JTTD 1R00F
  • RK73H1JTTD1R00F.
  • RK73H1JTTD1R00F..
  • RK73H1JTTD1R00F...