Yageo Group RC0603FR-071R02L

Res Thick Film 0603 1.02 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071R02L.

IHS

Datasheet11 pages2 years ago

Upverter

HQonline

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RC0603FR-071R02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
Stock
57,096
13,688
Authorized Distributors
6
4
Resistance
1.02 Ω
1.02 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100mW Thick Film Resistors 100V ±1% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-071RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RC0603FR-071R02L provided by its distributors.

Res Thick Film 0603 1.02 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.02Ohm ±200ppm/C
1.02¦¸ ¡À1% 100mW 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603FR-071R02L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR071R02L