What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW06031R10FNEA

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031R10FNEA.

Upverter

Datasheet8 pages10 years ago

IHS

Garrett

CAD Models

Download Vishay CRCW06031R10FNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.01
$ 0.01
Stock
20,000
17,238,035
17,238,035
Authorized Distributors
2
6
6
Resistance
1.1 Ω
1.1 Ω
1.1 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-071R1L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1.1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071R21L
Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-071R02L
Res Thick Film 0603 1.02 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Res Thick Film 0603 1.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW06031R10FNEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES THICK FILM 1.10 OHM 1/10W 1% 0603 SMD
D11/CRCW0603 200 1R1 1% ET1 e3
THICK FILM CHIP RESISTOR; Resistance:1.1ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric