Yageo Group RC0402FR-071RL

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages15 years ago
Datasheet8 pages17 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+23.93%

CAD Models

Download Yageo Group RC0402FR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.014
$ 0.014
Stock
42,594,933
928,112
928,112
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupAC0402FR-071RL
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0402 1 Ohm 5% 1/16w ±200ppm °C Surface Mount Punched Paper Tape and Reel
Yageo GroupRC0402JR-071RL
Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 1 OHM 5% 1/16W 0402
Yageo GroupAC0402JR-071RL
Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ2GEJ1R0X
Res Thick Film 0402 1 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-071RL provided by its distributors.

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 1 Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
RC Series 0402 0.063 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1Ohm ±200ppm/C
Resistor, THICK FILM, 1R, 1%, 0.0625W, 0402;; 0402; Resistance:1ohm; Product Range:RC Series; Voltage
RESISTOR, 0402 0.063W 1% 1R; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:50V; Series:RC32H; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07 1RL
  • RC0402FR-071RL.
  • RC0402FR071RL