Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW04021R00FNED

62.5mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R00FNED.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-14.66%

CAD Models

Download Vishay CRCW04021R00FNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
1,141,858
38,676,356
38,676,356
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402FR-071RL
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071RL
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-071R1L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.1Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±400ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 1.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW04021R00FNED provided by its distributors.

62.5mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
CRCW Series 0402 100 mW 1 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RESISTOR;THICK FILM;1 OHMS;0.063 W;1%;SMT;0402;TCR 73 PPM/DEGC;TAPE AND REEL
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1Ohm ±200ppm/C
RES, THICK FILM, 1R, 1%, 63MW, 0402
1Ω ±1% 62.5mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RESISTOR, 0402, 1R, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Series:CRCW; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Thick Film; Resistor Case Style:0402; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Operating Temperature Range:-55°C to +155°C; Package / Case:0402; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021R00FNED.