Yageo Group AC0402JR-071RL

Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-071RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-28.21%

CAD Models

Download Yageo Group AC0402JR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
1,888,356
720,695
720,695
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor Thick Film 0402 1 Ohm 5% 1/16w ±200ppm °C Surface Mount Punched Paper Tape and Reel
Yageo GroupRC0402JR-071RL
Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 1 OHM 5% 1/16W 0402
Yageo GroupAF0402JR-071RL
Res 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.1ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-071R1L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% -250/ +500ppm/C 1Ohm 0.063W 1/16W

Descriptions

Descriptions of Yageo Group AC0402JR-071RL provided by its distributors.

Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 1Ohm 5% Paper T/R
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1Ohm ±200ppm/C
Thick Film Resistors - SMD 1 Ohms 62.5 mW 0402 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR071RL