Descriptions of Panasonic ERJ2GEJ1R0X provided by its distributors.
Res Thick Film 0402 1 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, Surface Mount, 0402
ERJ Series 0402 1 Ohm 0.1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0402, 1/16W 5%; 1Ohm, 7 Inch Reel
Resistor,Thick Film,Res 1 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
SMD Resistor 0402 0.1W 5% 1R Taped
1Ω ±5% 100mW -100ppm/℃~600ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RESISTOR 1.0 OHM 1/10W 5% 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ1R0X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1 Ohm
RESISTOR, 0402, 1R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD