Yageo Group RC0201FR-07100KL

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07100KL.

IHS

Datasheet11 pages2 years ago

element14 APAC

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+5.93%

CAD Models

Download Yageo Group RC0201FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
200,966,347
10,820,975
10,820,975
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ1GNF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R
PanasonicERJ-1GEF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1053C
Res Thick Film 0201 105K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAC0201FR-07100KL
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0201FR-0791KL
Res Thick Film 0201 91K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0201FR-07100KL provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0201 100K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0201FR-07100KL; 100 kOhm; 0201; 1 %; Thick Film
RC Series 0201 0.05 W 100 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100kOhm ±200ppm/C
RES, THICK FILM, 100K, 1%, 0.5W, 0201, REEL; Resistance:100kohm; Product Range:RC Series; Voltage Rating:25V; Resistor Element Type:Thick Film; Resistor Case Style:0201 ^0603 Metric]; Power Rating:50mW; Resistance Tolerance:± 1%
RESISTOR, THICK FILM, 100KOHM, 500mW, 1%; Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 0.6 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.2 / Body Width mm = 0.3 / Mounting Type = SMD / Resistor Case Style = 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 100KL
  • RC0201FR-07100KL.
  • RC0201FR07100KL