What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-07100KL

Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07100KL.

Inventory History

3 month trend:
+1.50%

CAD Models

Download Yageo Group AC0201FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.015
$ 0.015
Stock
23,622,463
4,753,664
4,753,664
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201FR-07100KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ1GNF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R
PanasonicERJ-1GEF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1073C
Res Thick Film 0201 107K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-07100KL provided by its distributors.

Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC Series 0201 100 kOhm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
0201 (0603Metric) FIXED RESISTOR AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100kOhm ±200ppm/C
RES SMD 100K OHM 1% 1/20W 0201
Thick Film Resistors - SMD 100 kOhms 50 mW 0201 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR07100KL