Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1GNF1003C

Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R

$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNF1003C.

Upverter

Technical Drawing2 pages8 years ago
Datasheet3 pages9 years ago

Future Electronics

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Panasonic ERJ1GNF1003C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201FR-07100KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1103C
Res Thick Film 0201 110K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1023C
Res Thick Film 0201 102K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ1GNF1003C provided by its distributors.

Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R
50mW Thick Film Resistors ±200ppm/℃ ±1% 100kΩ 0201 Chip Resistor - Surface Mount ROHS
ERJ Series 0201 100 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100kOhm ±200ppm/C
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 100000 ½, 1 %, 0.05 W
Panasonic SCT
100KΩ ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm
ThickFilmChipResistor 0201 1%,HalogenFre 100K ohm
Panasonic ERJ1GNF1003C - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 3.2 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0201
RESISTOR, 0201, 0.05W, 1%, 100K; Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:0.05W; Voltage Rating:25V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; Case Style:0201; External Length / Height:0.23mm; External Depth:0.3mm; External Width:0.6mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Reel Quantity:15000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNF1003C
  • ERJ-1GNF1003C.