Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF1003C

Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.011
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1003C.

IHS

Datasheet6 pages17 years ago

element14 APAC

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1003C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.006
$ 0.006
Stock
2,020,879
126,383,261
126,383,261
Authorized Distributors
4
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

PanasonicERJ1GNF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R
Yageo GroupRC0201FR-07100KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF9532C
Res Thick Film 0201 95.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF9312C
Res Thick Film 0201 93.1K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1003C provided by its distributors.

Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Resistor;Thick Film;Res 100 Kilohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201;Cut Tape
ERJ Series 0201 100 kOhm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 100000Ohm, 25V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100kOhm ±200ppm/C
Thick Film Chip Resistor, 0201, 1%
Thick Film Resistors - SMD RECOMMENDED ALT 667-ERJ-1GNF1003C
THICK FILM, RESISTOR, 100KOHM, 50mW, ±5%; THICK FILM, RESISTOR, 100KOHM, 50mW, ±5%; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:100kohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Voltage Rating:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1003C.
  • ERJ1GEF1003C