Yageo Group CC1812KKX7RDBB472

Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 2kV 1812 Blister T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RDBB472.

IHS

Datasheet21 pages3 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-16.75%

CAD Models

Download Yageo Group CC1812KKX7RDBB472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.384
$ 0.384
Stock
1,174,678
351,749
351,749
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
20 %
10 %
10 %
Height
1.35 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

1kV 4.7nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric]
KYOCERA AVX1812GC472MAT1A
Cap Ceramic 0.0047uF 2000V X7R 20% SMD 1812 125°C T/R
KYOCERA AVX1812SC472MAT1A
Cap Ceramic 0.0047uF 1500V X7R 20% SMD 1812 125°C T/R
Yageo GroupC1812C472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10%
KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1812KKX7RDBB472 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 2kV 1812 Blister T/R
Avnet Japan
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 4.7 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 2000V X7R 10% SMD 1812 125C T/R
Chip Capacitor (MLCC) 1812 4.7nF ±10% 2KV X7R
Cap 4.7nF 2KV 1812 SMD 10% X7R
CAPACITOR CERAMIC 4700PF, 2KV, NP0, 1812; Dielectric Characteristic:NP0; Capacitance:4700pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Temperature Coefficient:± 15%; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes
Capacitance nF = 4.7 / Rated Voltage kV = 2 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1812, 4700PF, 2KV, X7R, 10%; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:4700pF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1812; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:2000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.