Yageo Group C1812C472KDRACTU

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125¡ãC Low ESR Automotive Medical T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C472KDRACTU.

IHS

Datasheet24 pages3 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-31.16%

CAD Models

Download Yageo Group C1812C472KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.201
$ 0.201
Stock
5,592,505
402,847
402,847
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.35 mm
1.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812SC472KAT1A
Cap Ceramic 0.0047uF 1500V X7R 10% SMD 1812 125°C T/R
1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 1812 10%
KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GC472KAT2A
Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1812 125C T/R

Descriptions

Descriptions of Yageo Group C1812C472KDRACTU provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125¡ãC Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812
4.7nF ±10% X7R 1KV 1812 SMD mount 4.5mm*3.2mm*1.4mm
CAP MLCC SMD, 4700PF, 1KV, X7R;
C1812C472KDRAC7800, YAGEO / KEMET ELECTRONICS
17003002,电容, 4700PF, 1KV, 多层陶瓷电容, 1812;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C472KDRAC7800
  • C1812C472KDRACTU.