TDK CGA8L1X7R3A472M160KA

1kV 4.7nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L1X7R3A472M160KA.

IHS

Datasheet7 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA8L1X7R3A472M160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.213
Stock
25,741
47,802
Authorized Distributors
5
3
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 4.7nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC472MAT1A
Cap Ceramic 0.0047uF 1000V X7R 20% SMD 1206 125°C T/R
KYOCERA AVX12067C472MAT2A
Cap Ceramic 0.0047uF 500V X7R 20% SMD 1206 125°C Embossed T/R
630V 4.7nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C472KCRACTU
Cap Ceramic 0.0047uF 500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Yageo GroupC0805V472KDRACTU
4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of TDK CGA8L1X7R3A472M160KA provided by its distributors.

1kV 4.7nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1812,x7R,1000V,4.7Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L1X7R3A472M160KA
1812 (4532Metric) CERAMIC CAPACITOR CGA 1kV 4700pF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:4.5x3.2x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1813
EIA CASE SIZE: 1812, VOLTAGE: 1000, CAP VALUE: 472, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos