Murata GR443DR73D472KW01L

Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric]
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR443DR73D472KW01L.

Newark

Datasheet0 pages0 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-7.87%

CAD Models

Download Murata GR443DR73D472KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.105
$ 0.105
Stock
771,537
30,184
30,184
Authorized Distributors
6
4
4
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
20 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1812SC472MAT1A
Cap Ceramic 0.0047uF 1500V X7R 20% SMD 1812 125°C T/R
250V 4.7nF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 2kV 1812 Blister T/R
KYOCERA AVX1812GC472MAT1A
Cap Ceramic 0.0047uF 2000V X7R 20% SMD 1812 125°C T/R
1kV 4.7nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GR443DR73D472KW01L provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric]
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 4.7 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 2000V X7R 10% SMD 1812 125°C Embossed T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR GR4 2kV 4700pF 卤10% X7R
Cap, 4700Pf, 2Kv, Mlcc, 1812 Rohs Compliant: Yes |Murata GR443DR73D472KW01L
Chip Capacitor (MLCC) 1812 4.7nF ±10% 2KV X7R
CAP, MLCC, 4700PF, X7R, 2KV, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR443DR73D472KW01L.