Yageo Group CC1812KKX7RDBB152

2kV 1.5nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RDBB152.

IHS

Datasheet21 pages3 years ago

Future Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-55.25%

CAD Models

Download Yageo Group CC1812KKX7RDBB152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.77
Stock
282,062
46,987
Authorized Distributors
6
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.35 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

630V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C152KGRACTU
Cap Ceramic 0.0015uF 2000V X7R 10% SMD 1210 125°C Embossed Plastic T/R
KYOCERA AVX12067C152KAT2A
1206 FLEXITERM 1.5NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD
Yageo GroupC1206C152KFRACTU
Cap Ceramic 0.0015uF 1500V X7R 10% SMD 1206 125C Plastic T/R
250V 1.5nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC152KAT1A
Cap Ceramic 0.0015uF 1000V X7R 10% SMD 1206 125°C T/R

Descriptions

Descriptions of Yageo Group CC1812KKX7RDBB152 provided by its distributors.

2kV 1.5nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1500PF 2KV X7R 1812 / 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812
Cap, 0.0015Uf, 500V, Mlcc, 1812 Rohs Compliant: Yes |Yageo CC1812KKX7RDBB152
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1812 125C T/R
Chip Capacitor (MLCC) 1812 1.5nF ±10% 2KV X7R
MLCC - 1812 2000V 1500 Ohms X7R 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.