What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1812C152KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1812 10%
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C152KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+86.94%

CAD Models

Download Yageo Group C1812C152KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.259
Stock
25,490
288,032
Authorized Distributors
6
4
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.4 mm
1.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C152KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1210 10%
KYOCERA AVX1812GC152KAT1A
1812 HV 1.5NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1808C152KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1500pF 250volts X7R 10%
KYOCERA AVX1808GC152KAT1A
Cap Ceramic 0.0015uF 2000V X7R 10% SMD 1808 125°C T/R
Yageo GroupC1206C152KFRACTU
1.5nF ±10% 1.5kV X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
2kV 1.5nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812C152KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1812 10%
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1812 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C152KGRACTU
Capacitor, MLCC, 1500PF, 2KV, 1812;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C152KGRAC7800
  • C1812C152KGRACTU.