What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31BR72J152KW01L

630V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31BR72J152KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+8.95%

CAD Models

Download Murata GRM31BR72J152KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.053
$ 0.053
Stock
3,120,841
434,145
434,145
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

500V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 1500pF ±10% X7R
Samsung Electro-MechanicsCL31B152KGFNNNE
Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12067C152KAT2A
1206 FLEXITERM 1.5NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1206 10%
Cap Ceramic 0.0015uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Murata GRM31BR72J152KW01L provided by its distributors.

630V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1500 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0015uF 630V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 630V 1500pF ±10% X7R
CAP, MLCC, 1500PF, X7R, 630V, 1206;
Cap, Mlc, 1500Pf, X7R, 630V, 1206; Capacitance:1500Pf; Voltage(Dc):630V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31BR72J152KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH