What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21AR72E152KW01D

250V 1.5nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.054
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21AR72E152KW01D.

Geoflip

Datasheet4 pages5 years ago

_legacy Avnet

TME

Ciiva

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Murata GRM21AR72E152KW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.05
$ 0.05
Stock
178,746
55,478
55,478
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0015uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Yageo GroupC0805C152K2RACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm X7R 200V 1500pF ±10% X7R
KYOCERA AVX08052C152KAT2A
0805 1.5 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK212B7152KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 1500pF 10% X7R MID HIGH VOL
TAIYO YUDENQMK212B7152KDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500p 250V X7R +/-10% 0805 AEC-Q200
250V 1.5nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21AR72E152KW01D provided by its distributors.

250V 1.5nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1.5 nF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 250V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 2012M/0805
Capacitor Ceramic Mlcc Smd Rohs Compliant: Yes
CAP, MLCC, 1500PF, X7R, 250V, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH