Yageo Group CC1808KKX7REBB102

3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1808KKX7REBB102.

IHS

Datasheet21 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-18.59%

CAD Models

Download Yageo Group CC1808KKX7REBB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.463
$ 0.463
Stock
1,165,309
131,738
131,738
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic Suppression Y2 0.001uF 250VAC X7R 10% SMD 1808 125°C Embossed T/R
KYOCERA AVX1808HC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 3Kv 1000Pf X7R 1808 10%
KYOCERA AVX1808WC102KAT1A
1808 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1808GC102KAZ1A
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 FlexiTerm 125C T/R
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Embossed T/R
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1808KKX7REBB102 provided by its distributors.

3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1808 1 nF 3 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 0.001uF, Surface Mount, 1808
Cap Ceramic 0.001uF 3000V X7R 10% SMD 1808 125°C Blister T/R
Avnet Japan
Chip Capacitor (MLCC) 1808 1nF ±10% 3KV X7R
MLCC, 1808, 1000PF, 3KV, X7R, 10%; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:3kV; Capacitor Case Style:1808 [4520 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 1 / Rated Voltage kV = 3 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1808 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 4.5 / Width mm = 2 / Height mm = 1.4 / Packaging = Tape & Reel
MLCC, 1808, 1000PF, 3KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:3000V dc; Temperature Coefficient:± 15%; Series:2250043; Capacitor Case Style:1808; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1808; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:3000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.