Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1808C102KHRACTU

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C Low ESR Medical T/R
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C102KHRACTU.

IHS

Datasheet24 pages3 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+20.75%

CAD Models

Download Yageo Group C1808C102KHRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.472
$ 0.472
Stock
240,342
356,188
356,188
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic Suppression Y2 0.001uF 250VAC X7R 10% SMD 1808 125°C Embossed T/R
KYOCERA AVX1808HC102KAT1A
3kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808HC102KAT2A
1808 1000 pF ±10 % 3000 V Surface Mount X7R Multilayer Ceramic Capacitor
KYOCERA AVX1808HC102KAZ1A
3kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1808C102KHRACTU provided by its distributors.

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
1nF ±10% X7R 3KV 1808 SMD mount 4.7mm*2mm*2mm
C1808C102KHRAC7800, YAGEO / KEMET ELECTRONICS
17003002,电容, 1000PF, 3KV, 多层陶瓷电容, 1808;
Cap, Mlcc, 1000Pf, 3Kv, X7R, 1808; Capacitance:1000Pf; Voltage(Dc):3Kv; Capacitor Case/Package:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Hv Series; Product Length:4.7Mm Rohs Compliant: Yes |Kemet C1808C102KHRAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C102KHRAC TU
  • C1808C102KHRAC7800
  • C1808C102KHRACTU.