KYOCERA AVX 1808WC102KAT1A

1808 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808WC102KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX 1808WC102KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.105
$ 0.105
Stock
15,754
37,540
37,540
Authorized Distributors
1
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
2.5 kV
2.5 kV
2.5 kV
Tolerance
10 %
10 %
10 %
Height
2.2098 mm
2.2098 mm
2.2098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1808GC102KAT1A
1808 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1808HC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 3Kv 1000Pf X7R 1808 10%
KYOCERA AVX1808GC102KAT3A
1808 1 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1808C102KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1808 10%
3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808WC102KAT1A provided by its distributors.

1808 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 2500V X7R 10% Pad SMD 1808 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 2.5kV 1000pF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808WC102KAT1A.
  • 1808WC102KAT1A/2K
  • 1808WC102KAT1A2K
  • 1808WC102KAT1A\2K
  • 1808WC102KAT1A\\2K