Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GR442DR73D102KW02L

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Embossed T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR442DR73D102KW02L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

iiiC

Future Electronics

Arrow Electronics

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.08
Stock
265,535
369,515
Authorized Distributors
0
3
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-02-28
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1808C102KGRACTU
1808 C 1NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX1808GC102KAT3A
2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808GC102KAT1A
1808 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GR442DR73D102KW02L provided by its distributors.

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 4520M/1808
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 1nF 2kV
Capacitors > monolithic ceramic medium-voltage<CA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR442DR73D102KW02L.