Yageo Group CC0603FRNPO9BN100

50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603FRNPO9BN100.

IHS

Datasheet15 pages2 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-20.71%

CAD Models

Download Yageo Group CC0603FRNPO9BN100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.069
$ 0.069
Stock
4,183,455
349,700
349,700
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10C100FB8NNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10pF 50volts C0G 1%
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 10pF 100V C0G 1% multilayer ceramic capacitor
Yageo GroupC0603C100K5GACTU
Cap Ceramic 10pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Yageo Group CC0603FRNPO9BN100 provided by its distributors.

50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 10pF ±1% 50V C0G(NP0)
CAPACITOR CERAMIC 10PF 50V, C0G, 1%, 0603; Capacitance:10pF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Product Range:CC Series; Product Length:1.6mmRoHS Compliant: Yes
Capacitance pF = 10 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603FRNPO9BN 100