Murata GCM1885C1H100FA16D

Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C Automotive T/R
$ 0.069
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H100FA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+8.53%

CAD Models

Download Murata GCM1885C1H100FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.027
$ 0.027
Stock
294,845
4,280,981
4,280,981
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06035A100FAT2A
50V 10pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
KYOCERA AVX06035A100FAT4A
Cap Ceramic 10pF 50V C0G 1% SMD 0603 125°C Paper T/R
50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C100FB8NNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10pF 50volts C0G 1%

Descriptions

Descriptions of Murata GCM1885C1H100FA16D provided by its distributors.

Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 10pF ±1% C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10pF 50volts 1%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH