Murata GRM1885C2A100FA01D

0603 10pF 100V C0G 1% multilayer ceramic capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A100FA01D.

IHS

Datasheet29 pages11 years ago

Arrow.cn

Future Electronics

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
35,000
198,515
198,515
Authorized Distributors
1
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C100FB8NNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C T/R
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C100J1GACTU
0603 C 10PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
100V 10pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C2A100FA01D provided by its distributors.

0603 10pF 100V C0G 1% multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Cap Ceramic 10pF 100V C0G 1% Pad SMD 0603 125C Low ESR T/R
Cap Ceramic 10pF 100V C0G 1% SMD 0603 125°C Paper T/R
CAP CER 10PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH