Murata GRM1885C1H100FA01D

CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H100FA01D.

IHS

Datasheet1 page0 years ago

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM1885C1H100FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
9,507,533
4,280,051
4,280,051
Authorized Distributors
3
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

50V 10pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C100FB8NNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
0603 10pF 100V C0G 1% multilayer ceramic capacitor
Yageo GroupC0603C100K5GACTU
Cap Ceramic 10pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C100CB8NNNC
50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H100FA01D provided by its distributors.

CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 10 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 10pF ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H100FA01D.