Yageo Group AT0603BRD0710K2L

Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD0710K2L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Alternate Parts

Price @ 1000
$ 0.108
$ 0.047
$ 0.047
Stock
2,484
423,167
423,167
Authorized Distributors
5
6
6
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB1022V
Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0710K2L
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity5-1879224-0
Res Thin Film 0603 10.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.2kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176089-1
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0603BRD0710K2L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 10.2kOhm 0.1W 1/10W
Thin Film Resistors - SMD 0603 10.2kOhms 0.1 % 25PPM 100mW AECQ200
SMD Resistor 0603 10.2KΩ ±0.1% 1/10W ±25ppm/℃
RES SMD 10.2KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.