Panasonic ERA-3AEB103V

Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB103V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+29.06%

CAD Models

Download Panasonic ERA-3AEB103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.049
$ 0.049
Stock
17,503,595
10,007,673
10,007,673
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD0711KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD079K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 9.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0710K2L
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3AEB912V
Res Thin Film 0603 9.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB9531V
Res Thin Film 0603 9.53K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB9091V
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3AEB103V provided by its distributors.

Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Chip Resistor 10kΩ ±0.1% 0.1W ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.1W, 10000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10kOhm ±25ppm/C
Resistor;Metal Film;Res 10 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% 25ppm
RES, METAL FILM (THIN FILM), 10KOHM, 0.1%, 0.1W; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA-3A Series RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 10 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB103V.
  • ERA3AEB103V
  • ERA3AEB103V.