Panasonic ERA3AEB1022V

Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1022V.

Newark

Datasheet6 pages8 years ago

Farnell

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-34.49%

CAD Models

Download Panasonic ERA3AEB1022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD0710K2L
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0711KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0710K5L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB9531V
Res Thin Film 0603 9.53K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB1052V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB9311V
Res Thin Film 0603 9.31K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB1022V provided by its distributors.

Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor,Chip,0603,1/10W, +/-0 10.2Kohm
Metal Film (Thin Film) Chip Resistors, 0.1W, 10200½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 10K2
ERA Series 0603 10.2 kOhm 0.1 W ±0.1 % ±25ppm/°C SMT Metal Film Chip Resistor
10.2KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1022V - High Precision Chip Resistors
RESISTOR, 10K2, 0603, 0.1%, 0.1W; Resistance:10.2kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 10.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1022V
  • ERA-3AEB1022V.
  • ERA3AEB1022V.