TE Connectivity 5-1879224-0

Res Thin Film 0603 10.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879224-0.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicERA3AEB1022V
Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0710K2L
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAT0603BRD0710K2L
Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity5-1879224-0
Res Thin Film 0603 10.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.2kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176089-1
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 5-1879224-0 provided by its distributors.

Res Thin Film 0603 10.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 10.2kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, CPF Series, 10.2 kohm, 63 mW, - 0.1%, 50 V RoHS Compliant: Yes
Thin Film Resistors-SMD CPF 0603 10K2 0.1% 25PPM
CPF Thin Film Chip Resistor 0.1% 10K2
RS APAC
RES, 10K2, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10.2kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CPF 0603 10K2 0.1% 25PPM 1K RL Resistance Value: 10.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 10.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B10K2E1 | Internal Number: 5-1879224-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B10K2E1