Yageo Group AC2512FK-0718RL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0718RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-66.67%

CAD Models

Download Yageo Group AC2512FK-0718RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.069
$ 0.069
Stock
58,010
1,872,491
1,872,491
Authorized Distributors
5
6
6
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0718RL
1W Thick Film Resistors ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 16.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2512FK-0718RL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 18Ohm ±100ppm/C
Res, 18R, 1%, 1W, Thick Film, 2512; Resistance:18Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-0718RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0718RL