Yageo Group RC2512FK-0718RL

1W Thick Film Resistors ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0718RL.

Newark

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+4.67%

CAD Models

Download Yageo Group RC2512FK-0718RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.093
$ 0.093
Stock
1,860,491
58,010
58,010
Authorized Distributors
6
5
5
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1TNF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 18.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 16.5 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 16.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF16R9U
Res Thick Film 2512 16.9 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF16R2U
Res Thick Film 2512 16.2 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512FK-0718RL provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res, 18R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-0718RL
RES 18 OHM 1% 1W 2512 / 18 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
RC Series 2512 1 W 18 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 18Ohm 卤100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0718RL