Panasonic ERJ-1TNF18R0U

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF18R0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-0718RL
1W Thick Film Resistors ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 16.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 18.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 18.2ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TNF18R0U provided by its distributors.

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 18ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 18 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ1TNF18R0U
Precision Thick Film Chip Resistor, 18 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF18R0U - General Purpose Chip Resistors
RES, 18R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 18ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF18R0U