What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW251218R0FKEG

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251218R0FKEG.

IHS

Datasheet10 pages3 years ago

TME

Newark

Future Electronics

Inventory History

3 month trend:
-17.53%

CAD Models

Download Vishay CRCW251218R0FKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.169
$ 0.169
Stock
210,928
4,000
4,000
Authorized Distributors
6
3
3
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-0717R8L
Res Thick Film 2512 17.8 Ohm 1% 1W ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC2512FK-0716R9L
Fixed Resistor, Metal Glaze/thick Film, 1W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-0719R6L
Fixed Resistor, Metal Glaze/thick Film, 1W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RK73H Series 2512 18.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor
Res Thick Film 2512 17.8 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW251218R0FKEG provided by its distributors.

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 18ohm, 500V, 1% +/-Tol, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 500mW 18Ohm ±100ppm/C
THICK FILM CHIP RESISTOR; Resistance:18ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric