Yageo Group RC1210JR-079K1L

General Purpose Chip Resistor Thick Film 1210 9.1kOhm 5% Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-079K1L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.024
$ 0.02
Stock
23,114
15,300
Authorized Distributors
2
6
Resistance
9.1 kΩ
9.1 kΩ
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1210JR-0710KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14YJ912U
Thick Film Chip Resistor, 1210, 1/4W 5% 9.1Kohm,
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 9.1kOhm 0.25W 1/4W
PanasonicERJ-P14J912U
Res Thick Film 1210 9.1K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
RK73B 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 9.1kOhms 0.5W 1/2W
PanasonicERJ14YJ103U
Res Thick Film 1210 10K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1210JR-079K1L provided by its distributors.

General Purpose Chip Resistor Thick Film 1210 9.1kOhm 5% Paper T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 9.1kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
SMD Resistor 1210 9.1KΩ ±5% 0.5W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR079K1L