
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0736KL | 30,000 | 10K | 12h | ||||||||
| Newark | AC0402FR-0736KL | 19,703 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0736KL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC57416 | 150,000 | 10K | 17h | ||||||||
| DigiKey | 13-AC0402FR-0736KLCT-ND | 8,503 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0736KL.
Download Yageo Group AC0402FR-0736KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0736KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0736KL.