
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-39.2KLRCT-ND | 2,690 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-0739K2L | 270,000 | 10K | 1d | ||||||||
| Newark | RC0402FR-0739K2L | 9,868 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0739K2L | 60,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569141 | 9,900 | 1 | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0739K2L.
Download Yageo Group RC0402FR-0739K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0739K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0739K2L.