
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-33.0KLRCT-ND | 1,274,190 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-0733KL | 300,000 | 10K | 20h | ||||||||
| Newark | RC0402FR-0733KL | 72,209 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0733KL | 7,810,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309644 | 9,730 | 1 | 12h |
Download Yageo Group RC0402FR-0733KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0733KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: