
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CR0402-FX-3602GLF | 19,890 | 10 | Cut Tape | ||||||||
| DigiKey | CR0402-FX-3602GLFCT-ND | 5,319 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CR0402-FX-3602GLF | 0 | 10K | Bulk | ||||||||
| Master Electronics | CR0402-FX-3602GLF | 0 | 10K | |||||||||
| Avnet | CR0402-FX-3602GLF | 0 | 20K | 22h |
Download Bourns CR0402-FX-3602GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CR0402-FX-3602GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: