Yageo Group AC0201JR-07100RL

Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-07100RL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+15.13%

CAD Models

Download Yageo Group AC0201JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.011
$ 0.011
Stock
2,350,581
2,828,177
2,828,177
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201JR-07100RL
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ111C
Res Thick Film 0201 110 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0201JR-07110RL
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 110Ω 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-07100RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1000C
Res Thick Film 0201 100 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
50mW Thick Film Resistors 30V ±1% ±200ppm/℃ 100Ω 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0201JR-07100RL provided by its distributors.

Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 100ohm, 25V, 5% +/-Tol, Surface Mount, 0201
Thick Film Resistors - SMD 100Ohms 1/20W 0201 5% AEC-Q200
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR07100RL