Yageo Group RC0201JR-07110RL

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 110Ω 0201 Chip Resistor - Surface Mount ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07110RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+33.98%

CAD Models

Download Yageo Group RC0201JR-07110RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.009
$ 0.009
Stock
243,853
411,831
411,831
Authorized Distributors
5
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEJ111C
Res Thick Film 0201 110 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ111C
Res Thick Film 0201 110 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GEJ121C
Res Thick Film 0201 120 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
Res Thick Film 0201 100 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0201JR-07100RL
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201JR-07110RL provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 110Ω 0201 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 110Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 110Ohms 1/20W 0201 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR07110RL