
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201JR-07100RL | 310,000 | 10K | 1d | ||||||||
| Newark | RC0201JR-07100RL | 17,590 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0201JR-07100RL | 30,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309631 | 8,800 | 1 | 17h | ||||||||
| Rutronik | WRC46120 | 500,000 | 10K | 6h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07100RL.
Download Yageo Group RC0201JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07100RL.