
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-07100RL | 2,410,000 | 10K | 2d | ||||||||
| Newark | RC0201FR-07100RL | 96,943 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-07100RL | 5,470,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568971 | 70 | 1 | 10h | ||||||||
| Rutronik | WRC41755 | 8,940,000 | 10K | 1d |
Download Yageo Group RC0201FR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: