XP Power JTF1524D15

Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 9-Pin DIP
$ 39.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1524D15.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 39.02
$ 28.16
Stock
44,731
24,900
Authorized Distributors
6
4
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Outputs
2
2
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Output Voltage
15 V
15 V
Output Current
500 mA
500 mA
Output Power
15 W
15 W
Isolation Voltage
1600 Vrms
0 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerJTF1224D12
XP POWER JTF1224D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 12 V
TDK-LambdaPXB15-24WD05/N
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W
Recom PowerRP15-2405DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1500
XP PowerJTH1524D15
XP POWER JTH1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 15 W, 15 V
XP PowerJTF1224D05
XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V
Recom PowerRP12-2405DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200

Descriptions

Descriptions of XP Power JTF1524D15 provided by its distributors.

Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 9-Pin DIP
XP POWER JTF1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 15 W, 15 V
DC-DC Regulated Power Supply Module
DC/DC Converter Isolated +/-15V 15W
RS APAC
DC-DC CONVERTER, 15W, 4:1 INPUT
DC/DC CONVERTER, 15W, DUAL OUTPUT; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 500mA; Output Vo
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 15V, -15V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTF1524D15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers