Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JTF1224D05

XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V
$ 34.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1224D05.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP12-2405DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP
Recom PowerRP08-2405DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-800
XP PowerJTM2024D05
XP POWER JTM2024D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 20 W, 5 V
Advanced EnergyASA00AA18-LS
Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 4:1, 5 W, 2 Outputs, Fixed, 5 V
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-500

Descriptions

Descriptions of XP Power JTF1224D05 provided by its distributors.

XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V
Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input
CONVERTER, DC/DC, 12W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 12W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.2A; Output Voltage - Output 2: -5V; Output Current - Output 2: 1.2A; Output Voltage - O
Dc-Dc Converter, Iso Pol, 2 O/P, 12W, 5V, -5V; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTF1224D05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers