Aimtec AM15TW-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA, -15 V, 500 mA,...
$ 28.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15TW-2415DZ.

IHS

Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 28.16
$ 39.02
Stock
24,900
44,731
Authorized Distributors
4
6
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Outputs
2
2
Max Output Current
500 mA
500 mA
Switching Frequency
330 kHz
-
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Min Output Voltage
14.85 V
14.85 V
Max Output Voltage
15.15 V
15.15 V
Efficiency
90 %
90 %
Synchronous Rectifier
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 48VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 9-Pin DIP Module
Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
VAWQ6 Series ±500 mA 5 W ±5 V Dual Output DC/DC Isolated Converter
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin DIP Module
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin DIP Module

Descriptions

Descriptions of Aimtec AM15TW-2415DZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA, -15 V, 500 mA, Regulated, DIP
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
2 9V 36V 1% DIP 31.8mm*20.3mm*10.2mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V/-15V, 0.5A/-0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:500Ma Rohs Compliant: Yes |Aimtec AM15TW-2415DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15TW2415DZ