XP Power JHM0312S05

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 24-Pin DIP
$ 30.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM0312S05.

IHS

Datasheet2 pages3 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJHM0612S05
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W Medical 24-Pin DIP
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Recom PowerR12-150B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
Recom PowerR12-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 103; mA. Out: 50
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JHM0312S05 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 24-Pin DIP
DC-DC CONVERTER, MEDICAL, 5V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Medical, 5V, 0.6A; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:600Ma |Xp Power JHM0312S05
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 10 / Input Voltage Max. V = 17 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers