Murata Power Solutions MEV1S1205DC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S1205DC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Factory Futures

Newark

Ciiva

Inventory History

3 month trend:
-53.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1S1505DC
Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV1S1205DC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Isolated DC/DC Converters - Through Hole 1W 12-5V DIP SINGLE DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERTER DC/DC 1W DIP 12V TO 5V 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:84%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc