Murata Power Solutions NDTS1212C

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
$ 14.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDTS1212C.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-60.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube
Recom PowerRW-1215S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 200
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 250
Murata Power SolutionsNDY1209C
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 8-Pin DIP

Descriptions

Descriptions of Murata Power Solutions NDTS1212C provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
NDTS Series 3 W 12 V Input 12 V Output Isolated DC/DC Converter - DIP-24
DC/DC Converter; No. of Outputs:1; Output Voltage:12VDC; DC/DC Converter Mounting:PCB Through Hole; Approval Categories:UL94V-0 Rated Package Material; DC/DC Converter Type:Isolated; Input Voltage Max:18VDC; Input Voltage Min:9VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:9V to 18V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:250mA; Output Power Max:3W; DC / DC Converter Case Style:Through Hole; Depth:32.26mm; Width:14.66mm; Height:7mm; Applications:General Purpose; DC / DC Converter Mounting:Through Hole; Efficiency Min:75%; External Depth:7mm; External Length / Height:32.26mm; External Width:14.66mm; Input Voltage:9V to 18V; Input Voltage:12V; Input Voltage Max:18V; Input Voltage Min:9V; Isolation Voltage:1kV; Line Regulation:0.15%; Load Regulation:0.8%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Current Max:250mA; Output Ripple Voltage pk-pk:90mV; Output Voltage:12V; Package / Case:DIL; Power Rating:3W; SVHC:No SVHC (19-Dec-2011); Supply Voltage:12V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc